
KGM21BCG2A390FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A390FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A390FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A390FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A390FT |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A390FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.87000 | kr.18.70 |
| 50 | kr.1.39360 | kr.69.68 |
| 100 | kr.1.24830 | kr.124.83 |
| 500 | kr.1.00274 | kr.501.37 |
| 1.000 | kr.0.92697 | kr.926.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81330 | kr.3,253.20 |
| 8.000 | kr.0.77106 | kr.6,168.48 |
| 12.000 | kr.0.74991 | kr.8,998.92 |
| 20.000 | kr.0.72646 | kr.14,529.20 |
| 28.000 | kr.0.71276 | kr.19,957.28 |
| 40.000 | kr.0.69957 | kr.27,982.80 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

