Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C333K2REC | |
|---|---|
DigiKey Part Number | C0805C333K2REC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C333K2REC |
Description | CAP CER 0805 33NF 200V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K2REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C333K2RACTU | KEMET | 22.953 | 399-17446-1-ND | kr.2.16000 | Parametric Equivalent |
| C0805C333K2RALTU | KEMET | 0 | 399-C0805C333K2RALTUTR-ND | kr.0.59109 | Parametric Equivalent |
| C0805C333K2REC7210 | KEMET | 0 | C0805C333K2REC7210-ND | kr.0.18350 | Parametric Equivalent |
| C0805C333K2RECAUTO | KEMET | 1.453 | 399-C0805C333K2RECAUTOCT-ND | kr.1.59000 | Parametric Equivalent |
| C0805C333K2RECAUTO7210 | KEMET | 0 | C0805C333K2RECAUTO7210-ND | kr.0.23181 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31625 | kr.1,581.25 |
| Unit Price without VAT: | kr.0.31625 |
|---|---|
| Unit Price with VAT: | kr.0.39531 |


