C0805C331F3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.698
Unit Price: kr.7.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.99881
Datasheet

Upgrade


KEMET
In Stock: 9.569
Unit Price: kr.6.97000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.807
Unit Price: kr.2.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67958
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.614
Unit Price: kr.2.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 28.575
Unit Price: kr.0.82000
Datasheet
330 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C331F3GACTU

DigiKey Part Number
399-C0805C331F3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C331F3GACTU
Description
CAP CER 330PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331F3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C331F1GACTUKEMET4.698399-C0805C331F1GACTUCT-NDkr.7.73000Upgrade
C0805C331F2GACTUKEMET0399-C0805C331F2GACTUTR-NDkr.2.99881Upgrade
C0805C331F5GACTUKEMET9.569399-C0805C331F5GACTUCT-NDkr.6.97000Upgrade
KGM21BCG1E331FTKYOCERA AVX2.807478-KGM21BCG1E331FTCT-NDkr.2.98000Direct
KGM21BCG1H331FMKYOCERA AVX0478-KGM21BCG1H331FMTR-NDkr.0.67958Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.19580kr.8,783.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.19580
Unit Price with VAT:kr.2.74475