Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade

C0805C272K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272K3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C272K3GACTU |
Description | CAP CER 2700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C272F1GACTU | KEMET | 562 | 399-C0805C272F1GACTUCT-ND | kr.14.52000 | Upgrade |
| C0805C272F3GACTU | KEMET | 885 | 399-C0805C272F3GACTUCT-ND | kr.13.50000 | Upgrade |
| C0805C272F5GACTU | KEMET | 0 | 399-C0805C272F5GACTUTR-ND | kr.5.61927 | Upgrade |
| C0805C272G3GACTU | KEMET | 0 | 399-C0805C272G3GACTUTR-ND | kr.2.62812 | Upgrade |
| C0805C272J3GACTU | KEMET | 792 | 399-C0805C272J3GACTUCT-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83617 | kr.3,344.68 |
| Unit Price without VAT: | kr.0.83617 |
|---|---|
| Unit Price with VAT: | kr.1.04521 |




