C0805C272K1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 562
Unit Price: kr.14.52000
Datasheet

Similar


KEMET
In Stock: 11.530
Unit Price: kr.2.54000
Datasheet

Similar


KEMET
In Stock: 7.259
Unit Price: kr.1.90000
Datasheet

Similar


KEMET
In Stock: 3.895
Unit Price: kr.2.16000
Datasheet

Upgrade


TDK
In Stock: 12.839
Unit Price: kr.1.14000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.458
Unit Price: kr.0.89000
Datasheet

Similar


TDK
In Stock: 2.000
Unit Price: kr.1.20000
Datasheet
2700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C272K1GACTU

DigiKey Part Number
399-C0805C272K1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C272K1GACTU
Description
CAP CER 2700PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C272K1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C272F1GACTUKEMET562399-C0805C272F1GACTUCT-NDkr.14.52000Upgrade
C0805C272J1RACTUKEMET11.530399-C0805C272J1RACTUCT-NDkr.2.54000Similar
C0805C272K1RACTUKEMET7.259399-C0805C272K1RACTUCT-NDkr.1.90000Similar
C0805C272K2RACTUKEMET3.895399-C0805C272K2RACTUCT-NDkr.2.16000Similar
C2012C0G2A272J125AATDK12.839445-4137-1-NDkr.1.14000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90737kr.3,629.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.90737
Unit Price with VAT:kr.1.13421