Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

C0805C241J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C241J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C241J5GALTU |
Description | CAP CER 240PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C241J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C241F1GACTU | KEMET | 0 | 399-C0805C241F1GACTUTR-ND | kr.2.74435 | Upgrade |
| C0805C241F5GACTU | KEMET | 0 | 399-C0805C241F5GACTUTR-ND | kr.2.41339 | Upgrade |
| C0805C241J1GACTU | KEMET | 215 | 399-C0805C241J1GACTUCT-ND | kr.2.09000 | Upgrade |
| C0805C241J5GACTU | KEMET | 4.994 | 399-C0805C241J5GACTUCT-ND | kr.1.90000 | Parametric Equivalent |
| 08055A241JAT2A | KYOCERA AVX | 4.199 | 478-10517-1-ND | kr.1.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34345 | kr.1,373.80 |
| Unit Price without VAT: | kr.0.34345 |
|---|---|
| Unit Price with VAT: | kr.0.42931 |




