
08055A241JAT2A | |
|---|---|
DigiKey Part Number | 478-10517-2-ND - Tape & Reel (TR) 478-10517-1-ND - Cut Tape (CT) 478-10517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A241JAT2A |
Description | CAP CER 240PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A241JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPO9BN241 | YAGEO | 7.943 | 311-4232-1-ND | kr.0.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.88500 | kr.8.85 |
| 50 | kr.0.63340 | kr.31.67 |
| 100 | kr.0.55700 | kr.55.70 |
| 500 | kr.0.42896 | kr.214.48 |
| 1.000 | kr.0.38954 | kr.389.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33045 | kr.1,321.80 |
| 8.000 | kr.0.30852 | kr.2,468.16 |
| 12.000 | kr.0.29754 | kr.3,570.48 |
| 20.000 | kr.0.28538 | kr.5,707.60 |
| 28.000 | kr.0.27827 | kr.7,791.56 |
| 40.000 | kr.0.27143 | kr.10,857.20 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

