2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C225K9RACTU

DigiKey Part Number
399-C0805C225K9RACTUTR-ND - Tape & Reel (TR)
399-C0805C225K9RACTUCT-ND - Cut Tape (CT)
399-C0805C225K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225K9RACTU
Description
CAP CER 2.2UF 6.3V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225K9RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C225K3RACTUKEMET171.972399-C0805C225K3RACTUCT-NDkr.1.39000Upgrade
C0805C225K4RACTUKEMET80.029399-C0805C225K4RACTUCT-NDkr.2.79000Upgrade
C0805C225K8RACTUKEMET51.561399-C0805C225K8RACTUCT-NDkr.2.16000Upgrade
GRM21BR70J225KA01KMurata Electronics7.934490-8315-1-NDkr.0.95000Direct
GRM21BR70J225KA01LMurata Electronics93.694490-1698-1-NDkr.0.95000Direct
In-Stock: 1.869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.29300kr.12.93
50kr.0.94600kr.47.30
100kr.0.83940kr.83.94
500kr.0.66076kr.330.38
1.000kr.0.60547kr.605.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.54724kr.1,368.10
5.000kr.0.51217kr.2,560.85
7.500kr.0.49460kr.3,709.50
12.500kr.0.47514kr.5,939.25
17.500kr.0.46377kr.8,115.98
25.000kr.0.45283kr.11,320.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000