0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C224K5RACTU

DigiKey Part Number
399-C0805C224K5RACTUTR-ND - Tape & Reel (TR)
399-C0805C224K5RACTUCT-ND - Cut Tape (CT)
399-C0805C224K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224K5RACTU
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H224K125AATDK381.547445-1350-1-NDkr.0.90000Direct
CL21B224KBFNFNESamsung Electro-Mechanics104.7861276-2947-1-NDkr.0.64000Direct
CL21B224KBFNNNESamsung Electro-Mechanics28.6051276-1093-1-NDkr.0.64000Direct
CL21B224KBFNNNFSamsung Electro-Mechanics111.9061276-CL21B224KBFNNNFCT-NDkr.0.64000Direct
CL21B224KBFNNNGSamsung Electro-Mechanics175.4001276-6478-1-NDkr.0.64000Direct
In-Stock: 360.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.81400kr.8.14
50kr.0.58080kr.29.04
100kr.0.50960kr.50.96
500kr.0.39062kr.195.31
1.000kr.0.35390kr.353.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.31522kr.788.05
5.000kr.0.29192kr.1,459.60
7.500kr.0.28027kr.2,102.03
12.500kr.0.26735kr.3,341.87
17.500kr.0.25981kr.4,546.68
25.000kr.0.25255kr.6,313.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250