0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223K5RALTU

DigiKey Part Number
399-C0805C223K5RALTUTR-ND - Tape & Reel (TR)
399-C0805C223K5RALTUCT-ND - Cut Tape (CT)
399-C0805C223K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223K5RALTU
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C223F5GACTUKEMET15.693399-C0805C223F5GACTUCT-NDkr.19.27000Upgrade
C0805C223J1RACTUKEMET1.393399-C0805C223J1RACTUCT-NDkr.2.73000Upgrade
C0805C223J5GACTUKEMET13.836399-C0805C223J5GACTUCT-NDkr.4.44000Upgrade
C0805C223J5HACTUKEMET2.491399-C0805C223J5HACTUCT-NDkr.5.64000Upgrade
C0805C223K1RACTUKEMET1.114399-C0805C223K1RACTUCT-NDkr.2.03000Upgrade
In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91300kr.45.65
100kr.0.80960kr.80.96
500kr.0.63564kr.317.82
1.000kr.0.58201kr.582.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50173kr.2,006.92
8.000kr.0.47190kr.3,775.20
12.000kr.0.45697kr.5,483.64
20.000kr.0.44042kr.8,808.40
28.000kr.0.43074kr.12,060.72
40.000kr.0.42144kr.16,857.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250