C0805C223K1RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7.877
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.536
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.164
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.10059
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C223K1RECAUTO7210

DigiKey Part Number
C0805C223K1RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C223K1RECAUTO7210
Description
CAP CER 0805 22NF 100V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223K1RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C223K1RAC3123KEMET7.877399-C0805C223K1RAC3123CT-NDkr.2.22000Parametric Equivalent
C0805C223K1RACAUTOKEMET15.536399-6944-1-NDkr.2.22000Parametric Equivalent
C0805C223K1RECAUTOKEMET3.164399-C0805C223K1RECAUTOCT-NDkr.1.59000Parametric Equivalent
MT21B223K101CTWalsin Technology Corporation01292-MT21B223K101CTTR-NDkr.0.10059Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23181kr.2,318.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.23181
Unit Price with VAT:kr.0.28976