0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C223K1RECAUTO

DigiKey Part Number
399-C0805C223K1RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C223K1RECAUTOCT-ND - Cut Tape (CT)
399-C0805C223K1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223K1RECAUTO
Description
CAP CER 0805 22NF 100V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223K1RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C223K1RAC3123KEMET7.877399-C0805C223K1RAC3123CT-NDkr.0.30000Parametric Equivalent
C0805C223K1RACAUTOKEMET15.536399-6944-1-NDkr.0.30000Parametric Equivalent
In-Stock: 3.164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93200kr.9.32
50kr.0.67200kr.33.60
100kr.0.59220kr.59.22
500kr.0.45774kr.228.87
1.000kr.0.41622kr.416.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35409kr.1,416.36
8.000kr.0.33101kr.2,648.08
12.000kr.0.31946kr.3,833.52
20.000kr.0.30666kr.6,133.20
28.000kr.0.29918kr.8,377.04
40.000kr.0.29198kr.11,679.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750