Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C222K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C222K5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C222K5RECTU |
Description | CAP CER 0805 2.2NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222K5RAC7210 | KEMET | 26.010 | 399-C0805C222K5RAC7210CT-ND | kr.0.63000 | Parametric Equivalent |
| C0805C222K5RACAUTO | KEMET | 21.853 | 399-6943-1-ND | kr.0.76000 | Parametric Equivalent |
| C0805C222K5RACTM | KEMET | 15.405 | 399-C0805C222K5RACTMCT-ND | kr.0.63000 | Parametric Equivalent |
| C0805C222K5RACTU | KEMET | 417.640 | 399-C0805C222K5RACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| C0805C222K5RALTM | KEMET | 0 | 399-C0805C222K5RALTMTR-ND | kr.0.46277 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.28127 | kr.2,250.16 |
| Unit Price without VAT: | kr.0.28127 |
|---|---|
| Unit Price with VAT: | kr.0.35159 |





