220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C221J2GACTU

DigiKey Part Number
399-C0805C221J2GACTUTR-ND - Tape & Reel (TR)
399-C0805C221J2GACTUCT-ND - Cut Tape (CT)
399-C0805C221J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C221J2GACTU
Description
CAP CER 220PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C221F2GACTUKEMET11.413399-C0805C221F2GACTUCT-NDkr.8.43000Upgrade
C0805C221J2GACAUTOKEMET7.274399-C0805C221J2GACAUTOCT-NDkr.2.28000Parametric Equivalent
CC0805JRNPOABN221YAGEO20.500311-1482-1-NDkr.0.89000Direct
KGM21ECG2D221JUKYOCERA AVX141.495478-KGM21ECG2D221JUCT-NDkr.1.90000Direct
C2012C0G2W221J060AATDK16.379445-15313-1-NDkr.1.27000Upgrade
In-Stock: 1.593
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91300kr.45.65
100kr.0.80960kr.80.96
500kr.0.63564kr.317.82
1.000kr.0.58201kr.582.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50173kr.2,006.92
8.000kr.0.47190kr.3,775.20
12.000kr.0.45697kr.5,483.64
20.000kr.0.44042kr.8,808.40
28.000kr.0.43074kr.12,060.72
40.000kr.0.42144kr.16,857.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250