Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

C0805C221J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C221J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C221J1GALTU |
Description | CAP CER 220PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C221F1GACTU | KEMET | 7.196 | 399-C0805C221F1GACTUCT-ND | kr.7.29000 | Upgrade |
| C0805C221F2GACTU | KEMET | 11.413 | 399-C0805C221F2GACTUCT-ND | kr.8.43000 | Upgrade |
| C0805C221F2GALTU | KEMET | 0 | 399-C0805C221F2GALTUTR-ND | kr.2.26432 | Upgrade |
| C0805C221G1GACTU | KEMET | 0 | 399-C0805C221G1GACTUCT-ND | kr.4.44000 | Upgrade |
| C0805C221G2GACTU | KEMET | 0 | 399-C0805C221G2GACTUTR-ND | kr.1.47058 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33515 | kr.1,340.60 |
| Unit Price without VAT: | kr.0.33515 |
|---|---|
| Unit Price with VAT: | kr.0.41894 |


