Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C220J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220J3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C220J3GACTU |
Description | CAP CER 22PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C220F5GACTU | KEMET | 3.157 | 399-C0805C220F5GACTUCT-ND | kr.5.77000 | Upgrade |
| C0805C220G1GACTU | KEMET | 4.045 | 399-C0805C220G1GACTUCT-ND | kr.3.93000 | Upgrade |
| C0805C220G2GACTU | KEMET | 3.004 | 399-C0805C220G2GACTUCT-ND | kr.4.50000 | Upgrade |
| C0805C220G5GACTU | KEMET | 3.688 | 399-C0805C220G5GACTUCT-ND | kr.3.55000 | Upgrade |
| C0805C220J1GACTU | KEMET | 71.596 | 399-C0805C220J1GACTUCT-ND | kr.1.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30377 | kr.1,215.08 |
| Unit Price without VAT: | kr.0.30377 |
|---|---|
| Unit Price with VAT: | kr.0.37971 |






