
C0805C220G5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C220G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C220G5GACTUCT-ND - Cut Tape (CT) 399-C0805C220G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220G5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.06700 | kr.20.67 |
50 | kr.1.53860 | kr.76.93 |
100 | kr.1.32930 | kr.132.93 |
500 | kr.1.13382 | kr.566.91 |
1.000 | kr.1.05126 | kr.1,051.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.90424 | kr.3,616.96 |
8.000 | kr.0.81806 | kr.6,544.48 |
12.000 | kr.0.81159 | kr.9,739.08 |
20.000 | kr.0.80801 | kr.16,160.20 |
28.000 | kr.0.80256 | kr.22,471.68 |
40.000 | kr.0.80045 | kr.32,018.00 |
48.000 | kr.0.79667 | kr.38,240.16 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |