1800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C182K1RACAUTO

DigiKey Part Number
399-6935-2-ND - Tape & Reel (TR)
399-6935-1-ND - Cut Tape (CT)
399-6935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C182K1RACAUTO
Description
CAP CER 1800PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C182K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C182J2GACAUTOKEMET4.544399-11560-1-NDkr.0.25000Upgrade
C0805C182JAGACAUTOKEMET7.602399-11893-1-NDkr.0.41000Upgrade
CGA4F2C0G2A182J085AATDK10.366445-5752-1-NDkr.0.14000Similar
CGA4F2NP02A182J085AATDK3.833445-12620-1-NDkr.0.18000Similar
CGA4F4C0G2W182J085AATDK2.620445-15551-1-NDkr.0.27000Similar
In-Stock: 1.529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23600kr.12.36
50kr.0.90020kr.45.01
100kr.0.79880kr.79.88
500kr.0.62678kr.313.39
1.000kr.0.57377kr.573.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49436kr.1,977.44
8.000kr.0.46486kr.3,718.88
12.000kr.0.45008kr.5,400.96
20.000kr.0.43371kr.8,674.20
28.000kr.0.42414kr.11,875.92
40.000kr.0.41494kr.16,597.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250