


C0805C154K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C154K1RECTUTR-ND - Tape & Reel (TR) 399-C0805C154K1RECTUCT-ND - Cut Tape (CT) 399-C0805C154K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154K1RECTU |
Description | CAP CER 0805 150NF 100V X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81200 | kr.8.12 |
| 50 | kr.0.57940 | kr.28.97 |
| 100 | kr.0.50910 | kr.50.91 |
| 500 | kr.0.39042 | kr.195.21 |
| 1.000 | kr.0.35384 | kr.353.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.31525 | kr.788.12 |
| 5.000 | kr.0.29202 | kr.1,460.10 |
| 7.500 | kr.0.28039 | kr.2,102.92 |
| 12.500 | kr.0.26751 | kr.3,343.88 |
| 17.500 | kr.0.25998 | kr.4,549.65 |
| 25.000 | kr.0.25274 | kr.6,318.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

