


C0805C154K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C154K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C154K1RACTUCT-ND - Cut Tape (CT) 399-C0805C154K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154K1RACTU |
Description | CAP CER 0.15UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C154K1RECTU | KEMET | 4.414 | 399-C0805C154K1RECTUCT-ND | kr.1.39000 | Parametric Equivalent |
| C0805X154K1RACTU | KEMET | 3.147 | 399-17648-1-ND | kr.3.99000 | Parametric Equivalent |
| C2012X7S2A154K085AB | TDK | 4.614 | 445-6036-1-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.54500 | kr.75.45 |
| 50 | kr.6.04960 | kr.302.48 |
| 100 | kr.5.58870 | kr.558.87 |
| 500 | kr.4.80914 | kr.2,404.57 |
| 1.000 | kr.4.56797 | kr.4,567.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.31326 | kr.10,783.15 |
| 5.000 | kr.4.15965 | kr.20,798.25 |
| 7.500 | kr.4.08267 | kr.30,620.03 |
| 12.500 | kr.3.99738 | kr.49,967.25 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

