
C0805C152F1GECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C152F1GECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C152F1GECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C152F1GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152F1GECAUTO7210 |
Description | CAP CER 0805 1.5NF 100V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152F1GECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152F1GECAUTO | KEMET | 4.959 | 399-C0805C152F1GECAUTOCT-ND | kr.3.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.21000 | kr.42.10 |
| 50 | kr.3.27780 | kr.163.89 |
| 100 | kr.2.99060 | kr.299.06 |
| 500 | kr.2.50430 | kr.1,252.15 |
| 1.000 | kr.2.35398 | kr.2,353.98 |
| 2.500 | kr.2.19529 | kr.5,488.23 |
| 5.000 | kr.2.09963 | kr.10,498.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.98139 | kr.29,720.85 |
| 30.000 | kr.1.92348 | kr.57,704.40 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

