0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C152F1GECAUTO

DigiKey Part Number
399-C0805C152F1GECAUTOTR-ND - Tape & Reel (TR)
399-C0805C152F1GECAUTOCT-ND - Cut Tape (CT)
399-C0805C152F1GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C152F1GECAUTO
Description
CAP CER 0805 1.5NF 100V C0G 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152F1GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.3.96800kr.39.68
50kr.3.15140kr.157.57
100kr.2.87490kr.287.49
500kr.2.40756kr.1,203.78
1.000kr.2.26310kr.2,263.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.04624kr.8,184.96
8.000kr.1.94910kr.15,592.80
12.000kr.1.92525kr.23,103.00
20.000kr.1.88047kr.37,609.40
28.000kr.1.85429kr.51,920.12
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500