Upgrade
Upgrade
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C124J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C124J4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C124J4RACTU |
Description | CAP CER 0.12UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C124J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C124J3RACTU | KEMET | 2.948 | 399-C0805C124J3RACTUCT-ND | kr.4.31000 | Upgrade |
| C0805C124J5RACTU | KEMET | 0 | 399-C0805C124J5RACTUTR-ND | kr.1.18076 | Upgrade |
| KGM21NR71C124JT | KYOCERA AVX | 3.965 | 478-KGM21NR71C124JTCT-ND | kr.3.11000 | Direct |
| KGM21NR71E124JT | KYOCERA AVX | 2.053 | 478-KGM21NR71E124JTCT-ND | kr.1.97000 | Upgrade |
| 0805B124J160CT | Walsin Technology Corporation | 0 | 1292-0805B124J160CTTR-ND | kr.0.41993 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.02507 | kr.4,100.28 |
| Unit Price without VAT: | kr.1.02507 |
|---|---|
| Unit Price with VAT: | kr.1.28134 |





