
KGM21NR71E124JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E124JTTR-ND - Tape & Reel (TR) 478-KGM21NR71E124JTCT-ND - Cut Tape (CT) 478-KGM21NR71E124JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E124JT |
Description | CAP CER 0.12UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E124JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C124J3RACTU | KEMET | 2.948 | 399-C0805C124J3RACTUCT-ND | kr.4.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83680 | kr.41.84 |
| 100 | kr.0.74110 | kr.74.11 |
| 500 | kr.0.57948 | kr.289.74 |
| 1.000 | kr.0.52964 | kr.529.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45509 | kr.1,820.36 |
| 8.000 | kr.0.42740 | kr.3,419.20 |
| 12.000 | kr.0.41353 | kr.4,962.36 |
| 20.000 | kr.0.39816 | kr.7,963.20 |
| 28.000 | kr.0.38917 | kr.10,896.76 |
| 40.000 | kr.0.38054 | kr.15,221.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

