10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106K3PAC7210

DigiKey Part Number
399-C0805C106K3PAC7210TR-ND - Tape & Reel (TR)
399-C0805C106K3PAC7210CT-ND - Cut Tape (CT)
399-C0805C106K3PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106K3PAC7210
Description
CAP CER 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106K3PAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C106K3PACTUKEMET303.035399-11939-1-NDkr.1.46000Parametric Equivalent
0805X106K250CTWalsin Technology Corporation2691292-0805X106K250CT-NDkr.0.63000Parametric Equivalent
C2012X5R1E106K125DBTDK9.516445-C2012X5R1E106K125DBCT-NDkr.1.84000Parametric Equivalent
CC0805KFX5R8BB106YAGEO9.38813-CC0805KFX5R8BB106CT-NDkr.2.03000Parametric Equivalent
CC0805KKX5R8BB106YAGEO252311-1869-1-NDkr.2.03000Parametric Equivalent
In-Stock: 1.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83700kr.8.37
50kr.0.60100kr.30.05
100kr.0.52810kr.52.81
500kr.0.40538kr.202.69
1.000kr.0.36772kr.367.72
2.500kr.0.32796kr.819.90
5.000kr.0.30402kr.1,520.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28433kr.2,843.30
20.000kr.0.26813kr.5,362.60
30.000kr.0.26002kr.7,800.60
50.000kr.0.25103kr.12,551.50
70.000kr.0.24577kr.17,203.90
100.000kr.0.24071kr.24,071.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500