10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX5R8BB106

DigiKey Part Number
311-1869-2-ND - Tape & Reel (TR)
311-1869-1-ND - Cut Tape (CT)
311-1869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R8BB106
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R8BB106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KFX5R8BB106YAGEO9.38813-CC0805KFX5R8BB106CT-NDkr.2.03000Parametric Equivalent
CC0805KRX5R8BB106YAGEO1.32613-CC0805KRX5R8BB106CT-NDkr.2.47000Parametric Equivalent
C2012X5R1E106K085ACTDK195.104445-14387-1-NDkr.3.61000Direct
KGM21AR51E106KLKYOCERA AVX4.488478-KGM21AR51E106KLCT-NDkr.3.11000Direct
C2012X5R1V106K085ACTDK666.619445-14417-1-NDkr.2.92000Upgrade
In-Stock: 191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21100kr.12.11
50kr.0.88260kr.44.13
100kr.0.78170kr.78.17
500kr.0.61282kr.306.41
1.000kr.0.56071kr.560.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49634kr.1,489.02
6.000kr.0.46490kr.2,789.40
9.000kr.0.44917kr.4,042.53
15.000kr.0.43174kr.6,476.10
21.000kr.0.42154kr.8,852.34
30.000kr.0.41174kr.12,352.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750