C0805C104M3RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17506
Datasheet

Parametric Equivalent


KEMET
In Stock: 26.244
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17506
Datasheet
0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104M3RACTM

DigiKey Part Number
399-C0805C104M3RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C104M3RACTM
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104M3RAC3123KEMET0399-C0805C104M3RAC3123TR-NDkr.0.17506Parametric Equivalent
C0805C104M3RAC7210KEMET26.244399-C0805C104M3RAC7210CT-NDkr.0.76000Parametric Equivalent
C0805C104M3RACAUTOKEMET0399-C0805C104M3RACAUTOTR-NDkr.0.17506Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.14738kr.1,768.56
Unit Price without VAT:kr.0.14738
Unit Price with VAT:kr.0.18423