0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104M3RAC7210

DigiKey Part Number
399-C0805C104M3RAC7210TR-ND - Tape & Reel (TR)
399-C0805C104M3RAC7210CT-ND - Cut Tape (CT)
399-C0805C104M3RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104M3RAC7210
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104M3RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29680kr.14.84
100kr.0.25680kr.25.68
500kr.0.19008kr.95.04
1.000kr.0.16953kr.169.53
2.500kr.0.14790kr.369.75
5.000kr.0.13490kr.674.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11886kr.1,782.90
30.000kr.0.11102kr.3,330.60
45.000kr.0.10710kr.4,819.50
75.000kr.0.10275kr.7,706.25
105.000kr.0.10021kr.10,522.05
150.000kr.0.09776kr.14,664.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000