10000 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C103J4RACTU

DigiKey Part Number
399-14548-2-ND - Tape & Reel (TR)
399-14548-1-ND - Cut Tape (CT)
399-14548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103J4RACTU
Description
CAP CER 10000PF 16V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C103F3GACTUKEMET252399-14547-1-NDkr.15.15000Upgrade
C0805C103F4GACTUKEMET3.311399-C0805C103F4GACTUCT-NDkr.15.15000Upgrade
C0805C103F5GACTUKEMET17.540399-C0805C103F5GACTUCT-NDkr.16.86000Upgrade
C0805C103G5GACTUKEMET4.512399-17421-1-NDkr.9.95000Upgrade
C0805C103J1RACTUKEMET11.694399-C0805C103J1RACTUCT-NDkr.2.54000Upgrade
In-Stock: 2.189
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.36900kr.13.69
50kr.1.00420kr.50.21
100kr.0.89200kr.89.20
500kr.0.70424kr.352.12
1.000kr.0.64617kr.646.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55927kr.2,237.08
8.000kr.0.52699kr.4,215.92
12.000kr.0.51082kr.6,129.84
20.000kr.0.49290kr.9,858.00
28.000kr.0.48243kr.13,508.04
40.000kr.0.47235kr.18,894.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000