
C0805C103F1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103F1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103F1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C103F1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103F1GACAUTO |
Description | CAP CER 10000PF 100V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.54000 | kr.17.54 |
| 10 | kr.11.22600 | kr.112.26 |
| 50 | kr.9.95720 | kr.497.86 |
| 100 | kr.9.29340 | kr.929.34 |
| 500 | kr.8.17076 | kr.4,085.38 |
| 1.000 | kr.7.96870 | kr.7,968.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.30103 | kr.29,204.12 |
| 8.000 | kr.7.10681 | kr.56,854.48 |
| Unit Price without VAT: | kr.17.54000 |
|---|---|
| Unit Price with VAT: | kr.21.92500 |


