
C0805C103F1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103F1GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C103F1GECAUTOCT-ND - Cut Tape (CT) 399-C0805C103F1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103F1GECAUTO |
Description | CAP CER 0805 10NF 100V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F1GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.20700 | kr.62.07 |
| 50 | kr.4.93000 | kr.246.50 |
| 100 | kr.4.53560 | kr.453.56 |
| 500 | kr.3.86918 | kr.1,934.59 |
| 1.000 | kr.3.66294 | kr.3,662.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.35339 | kr.13,413.56 |
| 8.000 | kr.3.23827 | kr.25,906.16 |
| 12.000 | kr.3.18057 | kr.38,166.84 |
| 20.000 | kr.3.11662 | kr.62,332.40 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

