1000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C102M2RACTU

DigiKey Part Number
399-C0805C102M2RACTUTR-ND - Tape & Reel (TR)
399-C0805C102M2RACTUCT-ND - Cut Tape (CT)
399-C0805C102M2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102M2RACTU
Description
CAP CER 1000PF 200V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102M2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102J2RACTUKEMET446399-C0805C102J2RACTUCT-NDkr.2.95000Upgrade
C0805C102K2RACTUKEMET23.138399-C0805C102K2RACTUCT-NDkr.2.18000Upgrade
C0805C102KARACTUKEMET11.218399-C0805C102KARACTUCT-NDkr.1.35000Upgrade
KGM21NR72D102MTKYOCERA AVX3.800478-KGM21NR72D102MTCT-NDkr.1.67000Direct
C2012X7R2E102K085AATDK14445-2277-1-NDkr.1.03000Upgrade
In-Stock: 750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.22400kr.12.24
50kr.0.89360kr.44.68
100kr.0.79230kr.79.23
500kr.0.62100kr.310.50
1.000kr.0.56825kr.568.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48915kr.1,956.60
8.000kr.0.45979kr.3,678.32
12.000kr.0.44509kr.5,341.08
20.000kr.0.42880kr.8,576.00
28.000kr.0.41927kr.11,739.56
40.000kr.0.41011kr.16,404.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250