Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603X683M5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X683M5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X683M5RECTU |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X683M5RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X683J5RECTU | KEMET | 0 | 399-C0603X683J5RECTUTR-ND | kr.0.20791 | Upgrade |
| C0603X683K5RECTU | KEMET | 0 | 399-C0603X683K5RECTUTR-ND | kr.0.17095 | Upgrade |
| C0603X683M5RECAUTO | KEMET | 0 | C0603X683M5RECAUTO-ND | kr.0.15571 | Parametric Equivalent |
| GCJ188R71H683MA12D | Murata Electronics | 0 | 490-GCJ188R71H683MA12DTR-ND | kr.0.14793 | Parametric Equivalent |
| GCJ188R71H683MA12J | Murata Electronics | 0 | 490-GCJ188R71H683MA12JTR-ND | kr.0.13270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.11393 | kr.1,367.16 |
| Unit Price without VAT: | kr.0.11393 |
|---|---|
| Unit Price with VAT: | kr.0.14241 |



