C0603X683M5RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.24221
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20594
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.14793
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.13270
Datasheet
0.068 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X683M5RECAUTO

DigiKey Part Number
C0603X683M5RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X683M5RECAUTO
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X683M5RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X683J5RECAUTOKEMET0C0603X683J5RECAUTO-NDkr.0.24221Upgrade
C0603X683K5RECAUTOKEMET0C0603X683K5RECAUTO-NDkr.0.20594Upgrade
GCJ188R71H683MA12DMurata Electronics0490-GCJ188R71H683MA12DTR-NDkr.0.14793Parametric Equivalent
GCJ188R71H683MA12JMurata Electronics0490-GCJ188R71H683MA12JTR-NDkr.0.13270Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.15571kr.1,245.68
Unit Price without VAT:kr.0.15571
Unit Price with VAT:kr.0.19464