C0603X682K3GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.21139
Datasheet

Upgrade


KEMET
In Stock: 30.378
Unit Price: kr.6.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.57729
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.57729
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35143
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35143
Datasheet

Upgrade


KEMET
In Stock: 1.560
Unit Price: kr.2.35000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.98762
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.55447
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.64247
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.50459
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.15059
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.46781
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.15059
Datasheet
6800 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X682K3GECTU

DigiKey Part Number
399-C0603X682K3GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X682K3GECTU
Description
CAP CER 6800PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682K3GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X682F3GECTUKEMET0399-C0603X682F3GECTUTR-NDkr.1.21139Upgrade
C0603X682F5GECTUKEMET30.378399-C0603X682F5GECTUCT-NDkr.6.47000Upgrade
C0603X682G3GECTUKEMET0399-C0603X682G3GECTUTR-NDkr.0.57729Upgrade
C0603X682G5GECTUKEMET0399-C0603X682G5GECTUTR-NDkr.0.57729Upgrade
C0603X682J3GECTUKEMET0399-C0603X682J3GECTUTR-NDkr.0.35143Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33433kr.1,337.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.33433
Unit Price with VAT:kr.0.41791