Upgrade
Similar
Similar
Parametric Equivalent



C0603X682G5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X682G5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X682G5JACTU |
Description | CAP CER 6800PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682G5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X682F5JACTU | KEMET | 0 | 399-C0603X682F5JACTUTR-ND | kr.0.88041 | Upgrade |
| C0603X682F5GECTU | KEMET | 30.378 | 399-C0603X682F5GECTUCT-ND | kr.3.66000 | Similar |
| C0603X682G5GECTU | KEMET | 0 | 399-C0603X682G5GECTUTR-ND | kr.0.32696 | Similar |
| C0603X682G5JACAUTO | KEMET | 0 | C0603X682G5JACAUTO-ND | kr.0.30482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50459 | kr.2,018.36 |
| Unit Price without VAT: | kr.0.50459 |
|---|---|
| Unit Price with VAT: | kr.0.63074 |


