Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X563K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X563K1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X563K1RACTU |
Description | CAP CER 0603 56NF 100VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X563K1RAC7411 | KEMET | 0 | 399-C0603X563K1RAC7411TR-ND | kr.0.26766 | Parametric Equivalent |
| C0603X563K1RACAUTO | KEMET | 0 | 399-C0603X563K1RACAUTOTR-ND | kr.0.36824 | Parametric Equivalent |
| C0603X563K1RACAUTO7411 | KEMET | 0 | 399-C0603X563K1RACAUTO7411TR-ND | kr.0.28575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32998 | kr.1,319.92 |
| Unit Price without VAT: | kr.0.32998 |
|---|---|
| Unit Price with VAT: | kr.0.41248 |



