Parametric Equivalent

C0603X563K1RACAUTO | |
|---|---|
DigiKey Part Number  | 399-C0603X563K1RACAUTOTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | C0603X563K1RACAUTO  | 
Description  | CAP CER 0603 56NF 100VDC X7R  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.056 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (1.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.29954 | kr.1,198.16 | 
| Unit Price without VAT: | kr.0.29954 | 
|---|---|
| Unit Price with VAT: | kr.0.37443 | 


