Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade



C0603X473J3RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X473J3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X473J3RECTU |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473J3RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473J1RECTU | KEMET | 0 | 399-C0603X473J1RECTUTR-ND | kr.0.29367 | Upgrade |
| C0603X473J5RECTU | KEMET | 0 | 399-C0603X473J5RECTUTR-ND | kr.0.29367 | Upgrade |
| C0603X473J3RACTU | KEMET | 2.624 | 399-C0603X473J3RACTUCT-ND | kr.3.23000 | Parametric Equivalent |
| C0603X473J3RECAUTO | KEMET | 0 | C0603X473J3RECAUTO-ND | kr.0.32927 | Parametric Equivalent |
| 06035C473JAZ2A | KYOCERA AVX | 11.703 | 478-KGF15AR71H473JTCT-ND | kr.2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29367 | kr.1,174.68 |
| Unit Price without VAT: | kr.0.29367 |
|---|---|
| Unit Price with VAT: | kr.0.36709 |



