
06035C473JAZ2A | |
---|---|
DigiKey Part Number | 478-KGF15AR71H473JTTR-ND - Tape & Reel (TR) 478-KGF15AR71H473JTCT-ND - Cut Tape (CT) 478-KGF15AR71H473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C473JAZ2A |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C473JAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.11400 | kr.11.14 |
50 | kr.0.73340 | kr.36.67 |
100 | kr.0.59580 | kr.59.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.41562 | kr.1,662.48 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |