C0603X472K5GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.88081
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.27453
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.89992
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.89992
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.55348
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.55348
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.89597
Datasheet

Similar


KEMET
In Stock: 3.284
Unit Price: kr.6.97000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.43367
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.19602
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.19602
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.31711
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.19602
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.16182
Datasheet
4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X472K5GECTU

DigiKey Part Number
399-C0603X472K5GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X472K5GECTU
Description
CAP CER 4700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X472K5GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X472F1GECTUKEMET0399-C0603X472F1GECTUTR-NDkr.1.88081Upgrade
C0603X472F5GECTUKEMET0399-C0603X472F5GECTUTR-NDkr.3.27453Upgrade
C0603X472G1GECTUKEMET0399-C0603X472G1GECTUTR-NDkr.0.89992Upgrade
C0603X472G5GECTUKEMET0399-C0603X472G5GECTUTR-NDkr.0.89992Upgrade
C0603X472J1GECTUKEMET0399-C0603X472J1GECTUTR-NDkr.0.55348Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52670kr.2,106.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.52670
Unit Price with VAT:kr.0.65838