C0603X470J5GAC3191 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48033
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.035
Unit Price: kr.2.54000
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X470J5GAC3191

DigiKey Part Number
399-C0603X470J5GAC3191TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X470J5GAC3191
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X470J5GAC3191 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X470J5GAC3190KEMET0399-C0603X470J5GAC3190TR-NDkr.0.48033Parametric Equivalent
C0603X470J5GACAUTOKEMET13.035399-C0603X470J5GACAUTOCT-NDkr.2.54000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.42730kr.12,819.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.42730
Unit Price with VAT:kr.0.53413