Parametric Equivalent
Parametric Equivalent

C0603X470J5GAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603X470J5GAC3190TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X470J5GAC3190 |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X470J5GAC3190 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X470J5GAC3191 | KEMET | 0 | 399-C0603X470J5GAC3191TR-ND | kr.0.42730 | Parametric Equivalent |
| C0603X470J5GACAUTO | KEMET | 13.035 | 399-C0603X470J5GACAUTOCT-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.48033 | kr.3,842.64 |
| Unit Price without VAT: | kr.0.48033 |
|---|---|
| Unit Price with VAT: | kr.0.60041 |


