C0603X332K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54943
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.820
Unit Price: kr.2.50000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.15927
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.43237
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: kr.0.23605
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1.940
Unit Price: kr.0.90000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X332K1RACTU

DigiKey Part Number
399-C0603X332K1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X332K1RACTU
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X332K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56738kr.2,269.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.56738
Unit Price with VAT:kr.0.70923