
C0603X332K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X332K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X332K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603X332K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X332K1RACAUTO |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.48500 | kr.14.85 |
| 50 | kr.1.09700 | kr.54.85 |
| 100 | kr.0.97790 | kr.97.79 |
| 500 | kr.0.77708 | kr.388.54 |
| 1.000 | kr.0.71507 | kr.715.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58338 | kr.2,333.52 |
| 8.000 | kr.0.55878 | kr.4,470.24 |
| 12.000 | kr.0.54648 | kr.6,557.76 |
| 20.000 | kr.0.54385 | kr.10,877.00 |
| 28.000 | kr.0.53238 | kr.14,906.64 |
| 40.000 | kr.0.52922 | kr.21,168.80 |
| 48.000 | kr.0.52412 | kr.25,157.76 |
| 96.000 | kr.0.50692 | kr.48,664.32 |
| 100.000 | kr.0.50601 | kr.50,601.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

