C0603X222M5RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.23832
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.23832
Datasheet

Upgrade


KEMET
In Stock: 349
Unit Price: kr.1.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20297
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20297
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.34753
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.23929
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.23929
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.91716
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.91716
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.91716
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.45906
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.45906
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.45906
Datasheet
2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X222M5RECAUTO

DigiKey Part Number
C0603X222M5RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X222M5RECAUTO
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222M5RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X222J1RECAUTOKEMET0C0603X222J1RECAUTO-NDkr.0.23832Upgrade
C0603X222J2RECAUTOKEMET0C0603X222J2RECAUTO-NDkr.0.23832Upgrade
C0603X222J5RECAUTOKEMET349399-C0603X222J5RECAUTOCT-NDkr.1.84000Upgrade
C0603X222K1RECAUTOKEMET0C0603X222K1RECAUTO-NDkr.0.20297Upgrade
C0603X222K2RECAUTOKEMET0C0603X222K2RECAUTO-NDkr.0.20297Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.15366kr.1,229.28
Unit Price without VAT:kr.0.15366
Unit Price with VAT:kr.0.19208