2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X222J5RECAUTO

DigiKey Part Number
399-C0603X222J5RECAUTOTR-ND - Tape & Reel (TR)
399-C0603X222J5RECAUTOCT-ND - Cut Tape (CT)
399-C0603X222J5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X222J5RECAUTO
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222J5RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.05900kr.10.59
50kr.0.76840kr.38.42
100kr.0.67900kr.67.90
500kr.0.52850kr.264.25
1.000kr.0.48209kr.482.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41251kr.1,650.04
8.000kr.0.38668kr.3,093.44
12.000kr.0.37375kr.4,485.00
20.000kr.0.35941kr.7,188.20
28.000kr.0.35104kr.9,829.12
40.000kr.0.34298kr.13,719.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000