C0603X222K3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20589
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20589
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20589
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.16950
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.16950
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.89375
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.89375
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.78509
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.20947
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.34271
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42887
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42887
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.57795
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42887
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X222K3RECTU

DigiKey Part Number
399-C0603X222K3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X222K3RECTU
Description
CAP CER 2200PF 25V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222K3RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.16950kr.1,356.00
Unit Price without VAT:kr.0.16950
Unit Price with VAT:kr.0.21188