C0603X222G1GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.88537
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.88537
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.45906
Datasheet
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X222G1GECTU

DigiKey Part Number
399-C0603X222G1GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X222G1GECTU
Description
CAP CER 2200PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222G1GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X222F1GECTUKEMET0399-C0603X222F1GECTUTR-NDkr.0.88537Upgrade
C0603X222F2GECTUKEMET0399-C0603X222F2GECTUTR-NDkr.0.88537Upgrade
C0603X222G2GECTUKEMET0399-C0603X222G2GECTUTR-NDkr.0.42484Upgrade
C0603X222G1GECAUTOKEMET0C0603X222G1GECAUTO-NDkr.0.45906Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42484kr.1,699.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.42484
Unit Price with VAT:kr.0.53105