Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C0603X222K3RECAUTO | |
|---|---|
DigiKey Part Number | C0603X222K3RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X222K3RECAUTO |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222K3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X222J1RECAUTO | KEMET | 0 | C0603X222J1RECAUTO-ND | kr.0.23832 | Upgrade |
| C0603X222J3RECAUTO | KEMET | 0 | C0603X222J3RECAUTO-ND | kr.0.23832 | Upgrade |
| C0603X222J5RECAUTO | KEMET | 349 | 399-C0603X222J5RECAUTOCT-ND | kr.1.84000 | Upgrade |
| C0603X222K1RECAUTO | KEMET | 0 | C0603X222K1RECAUTO-ND | kr.0.20297 | Upgrade |
| C0603X222K5RECAUTO | KEMET | 0 | C0603X222K5RECAUTO-ND | kr.0.34753 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.20297 | kr.1,623.76 |
| Unit Price without VAT: | kr.0.20297 |
|---|---|
| Unit Price with VAT: | kr.0.25371 |


